Phoenix Contact SMKDS1/10-3,81 technical specifications.
| Package/Case | 200 |
| Contact Material | Copper |
| Contact Plating | Tin |
| Gender | Female |
| Number of Contacts | 10 |
| RoHS Compliant | Yes |
| Wire/Cable Gauge | 26AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact SMKDS1/10-3,81 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.