
Phoenix Contact SMKDS1/6-3.81 technical specifications.
| Contact Material | Copper |
| Contact Plating | Tin |
| Depth | 10mm |
| Length | 22.85mm |
| Max Current Rating | 12A |
| Max Supply Voltage | 160V |
| Number of Contacts | 6 |
| Number of Rows | 1 |
| Termination | Solder |
| Wire Gauge (Max) | 26AWG |
| Wire Gauge (Min) | 16AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact SMKDS1/6-3.81 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
