Phoenix Contact SMKDS3/3-5.08 technical specifications.
| Depth | 16mm |
| Length | 15.24mm |
| Max Current Rating | 28A |
| Max Supply Voltage | 250V |
| Number of Rows | 1 |
| Termination | Solder |
| Wire Gauge (Max) | 24AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Not Compliant |
Download the complete datasheet for Phoenix Contact SMKDS3/3-5.08 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.