Phoenix Contact SMKDS5/2-6.35 technical specifications.
| Depth | 18.5mm |
| Length | 12.7mm |
| Max Current Rating | 32A |
| Max Supply Voltage | 500V |
| Number of Rows | 1 |
| Termination | Solder |
| Wire Gauge (Max) | 24AWG |
| Wire Gauge (Min) | 10AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact SMKDS5/2-6.35 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.