
Phoenix Contact SMKDSN1.5/2-5.08 technical specifications.
| Contact Material | Copper |
| Contact Plating | Tin |
| Current Rating | 13.5A |
| Number of Contacts | 2 |
| Voltage Rating (AC) | 250V |
| Wire/Cable Gauge | 16AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact SMKDSN1.5/2-5.08 to view detailed technical specifications.
No datasheet is available for this part.