Phoenix Contact SMKDSN1.5/3-5.08 technical specifications.
| Contact Material | Copper |
| Contact Plating | Tin |
| Depth | 12mm |
| Length | 16mm |
| Max Current Rating | 13.5A |
| Max Supply Voltage | 400V |
| Number of Contacts | 3 |
| Number of Rows | 1 |
| Termination | Solder |
| Wire Gauge (Max) | 26AWG |
| Wire Gauge (Min) | 16AWG |
| Wire/Cable Gauge | 16AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact SMKDSN1.5/3-5.08 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.