
Phoenix Contact SPC 5/ 4-STCL-7,62 technical specifications.
| Color | Green |
| Contact Material | Tin |
| Contact Plating | Tin |
| Current | 35A |
| Current Rating | 41A |
| Depth | 19.8mm |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Height | 38.48mm |
| Housing Color | Green |
| Lead Free | Lead Free |
| Length | 19.8mm |
| Material | Polyamide |
| Mount | Free Hanging, Plug-In |
| Number of Contacts | 4 |
| Number of Levels | 1 |
| Number of Positions | 4 |
| Number of Positions Per Level | 4 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 0.3inch |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | COMBICON SPC |
| Termination | Screwless |
| Voltage | 600V |
| Voltage Rating | 1kV |
| Weight | 1lb |
| Width | 38.5mm |
| Wire Gauge (Max) | 24AWG |
| Wire Gauge (Min) | 8AWG |
| Wire/Cable Gauge | 24AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact SPC 5/ 4-STCL-7,62 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
