The SPC 5/ 4-STF-SH-7,62 connector features a female gender with a maximum supply voltage of 1kV and a maximum current rating of 41A. It has a wire gauge range of 8AWG to 24AWG and a length of 45.7mm. The connector has a straight orientation and a depth of 78.7mm. It is plated with tin.
Phoenix Contact SPC 5/ 4-STF-SH-7,62 technical specifications.
| Contact Plating | Tin |
| Depth | 78.7mm |
| Gender | Female |
| Length | 45.7mm |
| Max Current Rating | 41A |
| Max Supply Voltage | 1kV |
| Number of Rows | 1 |
| Orientation | Straight |
| Wire Gauge (Max) | 24AWG |
| Wire Gauge (Min) | 8AWG |
| RoHS | Not Compliant |
Download the complete datasheet for Phoenix Contact SPC 5/ 4-STF-SH-7,62 to view detailed technical specifications.
No datasheet is available for this part.