
Phoenix Contact SPT2,5/9-H-5,0 technical specifications.
| Current Rating | 24A |
| Depth | 14.4mm |
| Length | 46.4mm |
| Mount | Through Hole |
| Number of Contacts | 9 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Pitch | 5mm |
| Series | COMBICON SPT |
| Voltage Rating | 250V |
| Width | 13.5mm |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact SPT2,5/9-H-5,0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.