This 10-position terminal block features a copper contact material with tin plating, supporting a current rating of 9A and a voltage rating of 320V. It is designed for through-hole mounting and is compatible with 24AWG wire or cable. The terminal block's electrical and mechanical specifications make it suitable for a variety of applications.
Phoenix Contact SPTA 1/10-5,0 technical specifications.
| Contact Material | Copper |
| Contact Plating | Tin |
| Current Rating | 9A |
| Mount | Through Hole |
| Number of Contacts | 10 |
| Number of Positions | 10 |
| Reach SVHC Compliant | Unknown |
| Voltage Rating | 320V |
| Wire/Cable Gauge | 24AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact SPTA 1/10-5,0 to view detailed technical specifications.
No datasheet is available for this part.