SPTA 1/12-3,5
Phoenix Contact SPTA 1/12-3,5 technical specifications.
| Length | 10mm |
| Max Current Rating | 9A |
| Max Supply Voltage | 200V |
| RoHS Compliant | Yes |
| Termination | Solder |
| Wire Gauge (Max) | 24AWG |
| Wire Gauge (Min) | 16AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact SPTA 1/12-3,5 to view detailed technical specifications.
No datasheet is available for this part.