This Phoenix Contact connector features a female gender with three contacts, rated for 320V and 9A. The contact material is copper with a tin plating, and it is compatible with 24AWG wire or cable. The product is compliant with RoHS regulations, but the status of SVHC compliance is unknown.
Phoenix Contact SPTA 1/ 3-5,0 technical specifications.
| Contact Material | Copper |
| Contact Plating | Tin |
| Current Rating | 9A |
| Gender | Female |
| Number of Contacts | 3 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Voltage Rating | 320V |
| Wire/Cable Gauge | 24AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact SPTA 1/ 3-5,0 to view detailed technical specifications.
No datasheet is available for this part.