The SPTA 1,5/10-3,81 is a female 1-pole connector with a maximum current rating of 9A and a maximum supply voltage of 160V. It features a solder termination and can accommodate wire gauges from 16AWG to 24AWG. The connector has a depth of 12mm and a length of 39.6mm, with a single row configuration.
Phoenix Contact SPTA 1,5/10-3,81 technical specifications.
| Depth | 12mm |
| Gender | Female |
| Length | 39.6mm |
| Max Current Rating | 9A |
| Max Supply Voltage | 160V |
| Number of Rows | 1 |
| Termination | Solder |
| Wire Gauge (Max) | 24AWG |
| Wire Gauge (Min) | 16AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact SPTA 1,5/10-3,81 to view detailed technical specifications.
No datasheet is available for this part.