This female terminal has a maximum current rating of 9A and a maximum supply voltage of 320V. It features a single row and is terminated with solder. The terminal is RoHS compliant and has a wire gauge range of 16-26AWG. The dimensions of the terminal are 10.39mm in length and 12mm in depth.
Phoenix Contact SPTA 1,5/ 2-5,08 technical specifications.
| Depth | 12mm |
| Gender | Female |
| Length | 10.39mm |
| Max Current Rating | 9A |
| Max Supply Voltage | 320V |
| Number of Rows | 1 |
| RoHS Compliant | Yes |
| Termination | Solder |
| Wire Gauge (Max) | 26AWG |
| Wire Gauge (Min) | 16AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact SPTA 1,5/ 2-5,08 to view detailed technical specifications.
No datasheet is available for this part.