The SPTA 1,5/ 5-5,08 connector from Phoenix Contact is a female 1-pin connector with a maximum current rating of 9A and a maximum supply voltage of 320V. It has a termination type of solder and can accommodate wire gauges from 16AWG to 24AWG. The connector has a length of 25.63mm and a depth of 12mm.
Phoenix Contact SPTA 1,5/ 5-5,08 technical specifications.
| Depth | 12mm |
| Gender | Female |
| Length | 25.63mm |
| Max Current Rating | 9A |
| Max Supply Voltage | 320V |
| Number of Rows | 1 |
| Termination | Solder |
| Wire Gauge (Max) | 24AWG |
| Wire Gauge (Min) | 16AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact SPTA 1,5/ 5-5,08 to view detailed technical specifications.
No datasheet is available for this part.