The SPTA 1,5/ 8-5,08 connector is a female connector with a maximum current rating of 9A and a maximum supply voltage of 250V. It has a termination type of solder and a wire gauge range of 16AWG to 24AWG. The connector has a length of 40.87mm and a depth of 12mm, with a single row configuration. It is suitable for applications requiring high current and voltage handling.
Phoenix Contact SPTA 1,5/ 8-5,08 technical specifications.
| Depth | 12mm |
| Gender | Female |
| Length | 40.87mm |
| Max Current Rating | 9A |
| Max Supply Voltage | 250V |
| Number of Rows | 1 |
| Termination | Solder |
| Wire Gauge (Max) | 24AWG |
| Wire Gauge (Min) | 16AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact SPTA 1,5/ 8-5,08 to view detailed technical specifications.
No datasheet is available for this part.