Phoenix Contact ST-06KP020 technical specifications.
| Contact Material | Brass |
| Contact Plating | Gold |
| Gender | Male |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | PLUSCON |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact ST-06KP020 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.