Phoenix Contact ST-5EP1N8AW400S technical specifications.
| Body Material | Brass |
| Gender | Receptacle |
| Number of Positions | 6 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | PLUSCON |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact ST-5EP1N8AW400S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.