Phoenix Contact ST-SILED24-UK4 technical specifications.
| Color | Black |
| Depth | 6.1mm |
| Length | 33.1mm |
| RoHS Compliant | Yes |
| RoHS | Not Compliant |
Download the complete datasheet for Phoenix Contact ST-SILED24-UK4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.