Terminal block [Phoenix Contact] ST 2, 5-3PV Terminal block 4017918876180
Phoenix Contact ST2,5-3PV technical specifications.
| Color | Grey |
| Contact Material | Copper |
| Current Rating | 28A |
| Depth | 5.2mm |
| Length | 99.5mm |
| Max Current Rating | 28A |
| Max Supply Voltage | 500V |
| Number of Rows | 3 |
| RoHS Compliant | Yes |
| Width | 5.2mm |
| Wire Gauge (Max) | 28AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact ST2,5-3PV to view detailed technical specifications.
No datasheet is available for this part.