Feed-through terminal block Manufacturer Article n°: 3036194 Colour: Green-Yellow Housing Material: Polyamide...
Phoenix Contact ST35-PE technical specifications.
| Depth | 16mm |
| Length | 100mm |
| Max Current Rating | 125A |
| Number of Rows | 2 |
| RoHS Compliant | Yes |
| Wire Gauge (Max) | 14AWG |
| Wire Gauge (Min) | 2AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact ST35-PE to view detailed technical specifications.
No datasheet is available for this part.