Phoenix Contact ST6 technical specifications.
| Color | Grey |
| Contact Material | Copper |
| Current Rating | 52A |
| Mount | Through Hole |
| RoHS Compliant | Yes |
| Thickness | 483um |
| Voltage Rating (AC) | 800V |
| DC Rated Voltage | 800V |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact ST6 to view detailed technical specifications.
No datasheet is available for this part.