The STS 2,5-QUATTRO is a 4-position female through hole connector with a maximum supply voltage of 800V and a maximum current rating of 24A. It has a wire gauge range of 12AWG to 28AWG and a length of 51mm. The connector has a depth of 5.2mm and is designed for through hole mounting.
Phoenix Contact STS 2,5-QUATTRO technical specifications.
| Depth | 5.2mm |
| Gender | Female |
| Length | 51mm |
| Max Current Rating | 24A |
| Max Supply Voltage | 800V |
| Mount | Through Hole |
| Number of Rows | 4 |
| Wire Gauge (Max) | 28AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact STS 2,5-QUATTRO to view detailed technical specifications.
No datasheet is available for this part.