This 3-row terminal block from Phoenix Contact has a maximum current rating of 28A and a maximum supply voltage of 800V. It features a through hole mount and accepts wire gauges from 12AWG to 28AWG. The terminal block has a depth of 5.2mm and a length of 51mm.
Phoenix Contact STS 2,5-TWIN BU technical specifications.
| Depth | 5.2mm |
| Gender | Female |
| Length | 51mm |
| Max Current Rating | 28A |
| Max Supply Voltage | 800V |
| Mount | Through Hole |
| Number of Rows | 3 |
| Wire Gauge (Max) | 28AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact STS 2,5-TWIN BU to view detailed technical specifications.
No datasheet is available for this part.