The Phoenix Contact STS 2,5-TWIN OG is a 3-pin female terminal block with a maximum current rating of 20A and a maximum supply voltage of 600V. It features a through hole mount and is compliant with RoHS regulations. The terminal block has a depth of 5.2mm and can accommodate wire gauges ranging from 12AWG to 28AWG.
Phoenix Contact STS 2,5-TWIN OG technical specifications.
| Depth | 5.2mm |
| Gender | Female |
| Max Current Rating | 20A |
| Max Supply Voltage | 600V |
| Mount | Through Hole |
| Number of Rows | 3 |
| RoHS Compliant | Yes |
| Wire Gauge (Max) | 28AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact STS 2,5-TWIN OG to view detailed technical specifications.
No datasheet is available for this part.