Phoenix Contact STS 2,5-TWIN-PE technical specifications.
| Color | Green, Yellow |
| Depth | 5.2mm |
| Gender | Female |
| Length | 51mm |
| Mount | Through Hole |
| Number of Rows | 3 |
| Wire Gauge (Max) | 28AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact STS 2,5-TWIN-PE to view detailed technical specifications.
No datasheet is available for this part.