This 3-row female terminal block features a through hole mount and is designed for use with wire gauges ranging from 12AWG to 28AWG. It has a maximum current rating of 20A and can withstand a maximum supply voltage of 600V. The terminal block is RoHS compliant and has a depth of 5.2mm.
Phoenix Contact STS 2,5-TWIN RD technical specifications.
| Depth | 5.2mm |
| Gender | Female |
| Max Current Rating | 20A |
| Max Supply Voltage | 600V |
| Mount | Through Hole |
| Number of Rows | 3 |
| RoHS Compliant | Yes |
| Wire Gauge (Max) | 28AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact STS 2,5-TWIN RD to view detailed technical specifications.
No datasheet is available for this part.