
Phoenix Contact STS4-TWIN-PE technical specifications.
| Depth | 6.2mm |
| Gender | Female |
| Length | 64.5mm |
| Mount | Through Hole |
| Number of Rows | 3 |
| Wire Gauge (Max) | 28AWG |
| Wire Gauge (Min) | 10AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact STS4-TWIN-PE to view detailed technical specifications.
No datasheet is available for this part.