Phoenix Contact SUBCON-PLUS-F4 technical specifications.
| Package/Case | Module |
| Color | Silver |
| Contact Gender | Male |
| Current Rating | 1A |
| Termination | Screw |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact SUBCON-PLUS-F4 to view detailed technical specifications.
No datasheet is available for this part.