Phoenix Contact SUBCON-PLUS-PROFIB/FC90 technical specifications.
| Depth | 16.8mm |
| Length | 69mm |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -20°C |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact SUBCON-PLUS-PROFIB/FC90 to view detailed technical specifications.
No datasheet is available for this part.