The Phoenix Contact TFKC 2,5/ 4-STF-5,08 is a right angle female connector with two rows, rated for a maximum current of 12A and a maximum supply voltage of 320V. It features a wire gauge range of 24AWG to 12AWG. The connector has a length of 45.84mm and a depth of 25.7mm. The contact plating is tin.
Phoenix Contact TFKC 2,5/ 4-STF-5,08 technical specifications.
| Contact Plating | Tin |
| Depth | 25.7mm |
| Gender | Female |
| Length | 45.84mm |
| Max Current Rating | 12A |
| Max Supply Voltage | 320V |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Wire Gauge (Max) | 24AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact TFKC 2,5/ 4-STF-5,08 to view detailed technical specifications.
No datasheet is available for this part.