Phoenix Contact TFMC1.5/3-ST-3.5 technical specifications.
| Depth | 22.9mm |
| Gender | Female |
| Length | 11.3mm |
| Max Current Rating | 8A |
| Max Supply Voltage | 160V |
| Number of Rows | 2 |
| Orientation | Straight |
| Wire Gauge (Max) | 24AWG |
| Wire Gauge (Min) | 16AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact TFMC1.5/3-ST-3.5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.