Phoenix Contact TMC 1 F1 100 4,0A technical specifications.
| Current Rating | 4A |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -30°C |
| Number of Poles | 1 |
| RoHS Compliant | Yes |
| Termination | Screw |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact TMC 1 F1 100 4,0A to view detailed technical specifications.
No datasheet is available for this part.