The TMSTBP 2,5/ 4-STF-5,08 terminal block from Phoenix Contact features a 2.5mm female right angle design with a maximum current rating of 12A and a maximum supply voltage of 320V. It has a termination type of screw and can accommodate wire gauges ranging from 12AWG to 24AWG. The block has a depth of 21.5mm and is plated with tin. It is designed for use in applications where a right angle orientation is required.
Phoenix Contact TMSTBP 2,5/ 4-STF-5,08 technical specifications.
| Contact Plating | Tin |
| Depth | 21.5mm |
| Gender | Female |
| Max Current Rating | 12A |
| Max Supply Voltage | 320V |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Termination | Screw |
| Wire Gauge (Max) | 24AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact TMSTBP 2,5/ 4-STF-5,08 to view detailed technical specifications.
No datasheet is available for this part.