
Phoenix Contact TRIO-PS/3AC/24DC/40 technical specifications.
| Max Output Current | 40A |
| Max Output Power | 960W |
| Mount | DIN Rail |
| Nominal Output Voltage | 24V |
| Number of Outputs | 1 |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact TRIO-PS/3AC/24DC/40 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.