Phoenix Contact TVFKC 1,5/ 4-ST BK YE technical specifications.
| Contact Plating | Tin |
| Gender | Female |
| Max Current Rating | 10A |
| Max Supply Voltage | 250V |
| RoHS Compliant | Yes |
| Wire Gauge (Max) | 24AWG |
| Wire Gauge (Min) | 16AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact TVFKC 1,5/ 4-ST BK YE to view detailed technical specifications.
No datasheet is available for this part.