Phoenix Contact UK3-MVSTB-5.08-F technical specifications.
| Depth | 5.08mm |
| Gender | Female |
| Max Current Rating | 12A |
| Max Supply Voltage | 250V |
| Number of Rows | 2 |
| Wire Gauge (Max) | 24AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact UK3-MVSTB-5.08-F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.