Phoenix Contact UK5-HESI-TOG technical specifications.
| Depth | 8.2mm |
| Length | 72.5mm |
| Mount | Screw |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact UK5-HESI-TOG to view detailed technical specifications.
No datasheet is available for this part.