
Phoenix Contact UK6.3-HESI technical specifications.
| Color | Black |
| Depth | 10.2mm |
| Length | 79mm |
| Mount | Screw |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact UK6.3-HESI to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.