Phoenix Contact UM122-PROFIL100CM technical specifications.
| Depth | 49.5mm |
| Length | 127.5mm |
| Mount | Panel |
| Orientation | Straight |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact UM122-PROFIL100CM to view detailed technical specifications.
No datasheet is available for this part.