Phoenix Contact UM25-D9SUB/B/FRONT/Q technical specifications.
| Package/Case | Module |
| Depth | 117mm |
| Length | 25mm |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -10°C |
| Orientation | Straight |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact UM25-D9SUB/B/FRONT/Q to view detailed technical specifications.
No datasheet is available for this part.