![Interface module [Phoenix Contact] UM 45-D 15SUB/S/ZFKDS Interface module 4017918120528](https://static.datasheets.com/image/9838742-phoenix-contact-um45-d15sub-s-zfkds-image.jpg)
Interface module [Phoenix Contact] UM 45-D 15SUB/S/ZFKDS Interface module 4017918120528
Phoenix Contact UM45-D15SUB/S/ZFKDS technical specifications.
| Package/Case | Module |
| Current Rating | 2.5A |
| Depth | 45mm |
| Length | 65mm |
| Material | Polyamide |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -20°C |
| Orientation | Straight |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact UM45-D15SUB/S/ZFKDS to view detailed technical specifications.
No datasheet is available for this part.