Interface Mod, 40Pos, 25V, Spring-Cage Rohs Compliant: Yes
Phoenix Contact UM45-FLK40/ZFKDS technical specifications.
| Package/Case | Module |
| Depth | 50mm |
| Length | 126mm |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -20°C |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact UM45-FLK40/ZFKDS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.