Phoenix Contact URTK/S technical specifications.
| Color | Grey |
| Depth | 8.2mm |
| Gender | Female |
| Length | 72mm |
| Max Current Rating | 57A |
| Max Supply Voltage | 400V |
| Number of Rows | 2 |
| Orientation | Straight |
| Termination | Screw |
| Wire Gauge (Max) | 26AWG |
| Wire Gauge (Min) | 8AWG |
| RoHS | Not Compliant |
Download the complete datasheet for Phoenix Contact URTK/S to view detailed technical specifications.
No datasheet is available for this part.