Phoenix Contact UT2,5-PE technical specifications.
| Color | Green, Yellow |
| Contact Material | Copper |
| Current Rating | 32A |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact UT2,5-PE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.