Phoenix Contact VC-K-KV-PG214X8 technical specifications.
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -20°C |
| Mount | Screw |
| Orientation | Straight |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact VC-K-KV-PG214X8 to view detailed technical specifications.
No datasheet is available for this part.