Phoenix Contact VC-M-KV-PG21(9-13) technical specifications.
| Body Material | Brass |
| Body Plating | Nickel |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact VC-M-KV-PG21(9-13) to view detailed technical specifications.
No datasheet is available for this part.