Phoenix Contact VC-M-KV-PG212X6/2X8 technical specifications.
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Screw |
| Orientation | Straight |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact VC-M-KV-PG212X6/2X8 to view detailed technical specifications.
No datasheet is available for this part.