The VDFK4-DP terminal block from Phoenix Contact is a right angle device with a maximum current rating of 32A and a maximum supply voltage of 500V. It features a through hole mount and a screw termination. The block has a depth of 10mm and can accommodate wire gauges from 10AWG to 24AWG. It is designed for use in applications where a compact and reliable connection is required.
Phoenix Contact VDFK4-DP technical specifications.
| Depth | 10mm |
| Max Current Rating | 32A |
| Max Supply Voltage | 500V |
| Mount | Through Hole |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Termination | Screw |
| Wire Gauge (Max) | 24AWG |
| Wire Gauge (Min) | 10AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact VDFK4-DP to view detailed technical specifications.
No datasheet is available for this part.