Phoenix Contact VS-08-KS-H/GY technical specifications.
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -40°C |
| Orientation | Straight |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact VS-08-KS-H/GY to view detailed technical specifications.
No datasheet is available for this part.